
JG16-1.5HPX-90-ESD | |
|---|---|
DigiKey Part Number | 2045-JG16-1.5HPX-90-ESD-ND |
Manufacturer | |
Manufacturer Product Number | JG16-1.5HPX-90-ESD |
Description | 16G 1.5" HP SERIES TIP ID .047" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Angled 90° | |
Gauge | 16 | |
Outer Diameter | 0.065" (1.65mm) | |
Inner Diameter | 0.047" (1.19mm) | |
Color | - | |
Number of Pieces | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.37000 | $122.37 |
| Unit Price without GST: | $122.37000 |
|---|---|
| Unit Price with GST: | $134.60700 |

