
Q 24,0-JXS32-10-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1152-2-ND - Tape & Reel (TR) 1908-1152-1-ND - Cut Tape (CT) 1908-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 24,0-JXS32-10-10/10-FU-WA-LF |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.77500 | $7.75 |
| 25 | $0.73280 | $18.32 |
| 50 | $0.70240 | $35.12 |
| 100 | $0.67340 | $67.34 |
| 250 | $0.63684 | $159.21 |
| 500 | $0.61048 | $305.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.58522 | $585.22 |
| 2,000 | $0.56102 | $1,122.04 |
| 3,000 | $0.54733 | $1,641.99 |
| 5,000 | $0.53057 | $2,652.85 |
| 7,000 | $0.51981 | $3,638.67 |
| 10,000 | $0.50866 | $5,086.60 |
| Unit Price without GST: | $0.89000 |
|---|---|
| Unit Price with GST: | $0.97900 |

