32.768 kHz ±20ppm Crystal 4pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX210-4-20-T3-90K-LF

DigiKey Part Number
1908-Q0,032768-JTX210-4-20-T3-90K-LFTR-ND - Tape & Reel (TR)
1908-Q0,032768-JTX210-4-20-T3-90K-LFCT-ND - Cut Tape (CT)
1908-Q0,032768-JTX210-4-20-T3-90K-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX210-4-20-T3-90K-LF
Description
XTAL 32.768KHZ 4PF 90KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 4pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
±400ppm
Frequency Tolerance
±20ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.49500$4.95
25$0.46840$11.71
50$0.44900$22.45
100$0.43050$43.05
250$0.40708$101.77
500$0.39026$195.13
1,000$0.37410$374.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34988$1,049.64
6,000$0.33541$2,012.46
9,000$0.32722$2,944.98
15,000$0.31720$4,758.00
21,000$0.31077$6,526.17
30,000$0.30410$9,123.00
Manufacturers Standard Package
Unit Price without GST:$0.57000
Unit Price with GST:$0.62700