
O 40,0-JO22-B-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O400-JO22-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O400-JO22-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O400-JO22-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 40,0-JO22-B-1V3-1-T1-LF |
Description | XTAL OSC XO 40MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.14900 | $11.49 |
| 25 | $1.08680 | $27.17 |
| 50 | $1.04200 | $52.10 |
| 100 | $0.99900 | $99.90 |
| 250 | $0.94464 | $236.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.90558 | $452.79 |
| 1,000 | $0.86811 | $868.11 |
| 1,500 | $0.84693 | $1,270.39 |
| 2,500 | $0.82100 | $2,052.50 |
| 3,500 | $0.80436 | $2,815.26 |
| 5,000 | $0.78709 | $3,935.45 |
| Unit Price without GST: | $1.32000 |
|---|---|
| Unit Price with GST: | $1.45200 |


