
O 38,40 JT32CT-A-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O38,40JT32CT-A-K-3,3-LFTR-ND - Tape & Reel (TR) 1908-O38,40JT32CT-A-K-3,3-LFCT-ND - Cut Tape (CT) 1908-O38,40JT32CT-A-K-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 38,40 JT32CT-A-K-3,3-LF |
Description | OSC TCXO 38.4MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.00000 | $7.00 |
| 10 | $6.08900 | $60.89 |
| 25 | $5.75880 | $143.97 |
| 50 | $5.52060 | $276.03 |
| 100 | $5.29240 | $529.24 |
| 250 | $5.00544 | $1,251.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.79898 | $2,399.49 |
| 1,000 | $4.60121 | $4,601.21 |
| 1,500 | $4.48940 | $6,734.10 |
| 2,500 | $4.35256 | $10,881.40 |
| Unit Price without GST: | $7.00000 |
|---|---|
| Unit Price with GST: | $7.70000 |

