
O 156,250-JOD22-B-3,3-T1-SP-LF | |
|---|---|
DigiKey Part Number | 1908-O156,250-JOD22-B-3,3-T1-SP-LFTR-ND - Tape & Reel (TR) 1908-O156,250-JOD22-B-3,3-T1-SP-LFCT-ND - Cut Tape (CT) 1908-O156,250-JOD22-B-3,3-T1-SP-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 156,250-JOD22-B-3,3-T1-SP-LF |
Description | OSC XO 156.25MHZ LVDS 3.3V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | - | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $5.24700 | $52.47 |
| 25 | $4.96200 | $124.05 |
| 50 | $4.75700 | $237.85 |
| 100 | $4.56030 | $456.03 |
| 250 | $4.31308 | $1,078.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.13512 | $2,067.56 |
| 1,000 | $3.96463 | $3,964.63 |
| 1,500 | $3.86828 | $5,802.42 |
| 2,500 | $3.75031 | $9,375.77 |
| 3,500 | $3.67464 | $12,861.24 |
| Unit Price without GST: | $6.04000 |
|---|---|
| Unit Price with GST: | $6.64400 |

