
J49SMH-P-G-G-K-18M4320 | |
|---|---|
DigiKey Part Number | 1908-J49SMH-P-G-G-K-18M4320TR-ND - Tape & Reel (TR) 1908-J49SMH-P-G-G-K-18M4320CT-ND - Cut Tape (CT) 1908-J49SMH-P-G-G-K-18M4320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SMH-P-G-G-K-18M4320 |
Description | CRYSTAL 18.4320MHZ 30PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 30pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.26440 | $6.61 |
| 50 | $0.25340 | $12.67 |
| 100 | $0.24290 | $24.29 |
| 250 | $0.22968 | $57.42 |
| 500 | $0.22020 | $110.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.21111 | $211.11 |
| 2,000 | $0.20237 | $404.74 |
| 3,000 | $0.19743 | $592.29 |
| 5,000 | $0.19137 | $956.85 |
| 7,000 | $0.18749 | $1,312.43 |
| 10,000 | $0.18346 | $1,834.60 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

