
J32SMX-K-F-G-I-32M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-K-F-G-I-32M0TR-ND - Tape & Reel (TR) 1908-J32SMX-K-F-G-I-32M0CT-ND - Cut Tape (CT) 1908-J32SMX-K-F-G-I-32M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-K-F-G-I-32M0 |
Description | CRYSTAL 32,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.22700 | $2.27 |
| 25 | $0.21560 | $5.39 |
| 50 | $0.20640 | $10.32 |
| 100 | $0.19800 | $19.80 |
| 250 | $0.18724 | $46.81 |
| 500 | $0.17950 | $89.75 |
| 1,000 | $0.17208 | $172.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16094 | $482.82 |
| 6,000 | $0.15428 | $925.68 |
| 9,000 | $0.15051 | $1,354.59 |
| 15,000 | $0.14590 | $2,188.50 |
| 21,000 | $0.14293 | $3,001.53 |
| 30,000 | $0.13986 | $4,195.80 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.28600 |

