New at DigiKey
32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J21SMX-H-F-G-I-32M0

DigiKey Part Number
1908-J21SMX-H-F-G-I-32M0TR-ND - Tape & Reel (TR)
1908-J21SMX-H-F-G-I-32M0CT-ND - Cut Tape (CT)
1908-J21SMX-H-F-G-I-32M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J21SMX-H-F-G-I-32M0
Description
CRYSTAL 32,0MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.22700$2.27
25$0.21560$5.39
50$0.20640$10.32
100$0.19800$19.80
250$0.18724$46.81
500$0.17950$89.75
1,000$0.17208$172.08
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16094$482.82
6,000$0.15428$925.68
9,000$0.15051$1,354.59
15,000$0.14590$2,188.50
21,000$0.14293$3,001.53
30,000$0.13986$4,195.80
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.28600