
STA12-08WHRE-ET | |
|---|---|
DigiKey Part Number | 4285-STA12-08WHRE-ETTR-ND - Tape & Reel (TR) 4285-STA12-08WHRE-ETCT-ND - Cut Tape (CT) 4285-STA12-08WHRE-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-08WHRE-ET |
Description | WAFER FOR STA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.74700 | $7.47 |
| 25 | $0.65160 | $16.29 |
| 50 | $0.58720 | $29.36 |
| 100 | $0.53050 | $53.05 |
| 250 | $0.46852 | $117.13 |
| 500 | $0.43088 | $215.44 |
| 1,000 | $0.40033 | $400.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | $0.37294 | $820.47 |
| 4,400 | $0.35424 | $1,558.66 |
| 6,600 | $0.34524 | $2,278.58 |
| 11,000 | $0.33563 | $3,691.93 |
| 15,400 | $0.33021 | $5,085.23 |
| 22,000 | $0.32516 | $7,153.52 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.10000 |

