
742411-2MAC | |
|---|---|
DigiKey Part Number | 4285-742411-2MACTR-ND - Tape & Reel (TR) 4285-742411-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 742411-2MAC |
Description | TERMINAL RV CONNECTOR, PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08900 | $0.89 |
| 25 | $0.08240 | $2.06 |
| 50 | $0.07840 | $3.92 |
| 100 | $0.07460 | $7.46 |
| 250 | $0.06992 | $17.48 |
| 500 | $0.06658 | $33.29 |
| 1,000 | $0.06341 | $63.41 |
| 2,500 | $0.05942 | $148.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.05586 | $335.16 |
| 12,000 | $0.05319 | $638.28 |
| 18,000 | $0.05169 | $930.42 |
| 30,000 | $0.04986 | $1,495.80 |
| 42,000 | $0.04869 | $2,044.98 |
| 60,000 | $0.04748 | $2,848.80 |
| 150,000 | $0.04451 | $6,676.50 |
| 300,000 | $0.04238 | $12,714.00 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |


