
WP7-P010VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3035-2-ND - Tape & Reel (TR) 670-3035-1-ND - Cut Tape (CT) 670-3035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7-P010VA1-R8000 |
Description | CONN PLUG 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP7-P010VA1-R8000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.56300 | $5.63 |
| 25 | $0.52800 | $13.20 |
| 50 | $0.50280 | $25.14 |
| 100 | $0.47850 | $47.85 |
| 250 | $0.44848 | $112.12 |
| 500 | $0.42706 | $213.53 |
| 1,000 | $0.40665 | $406.65 |
| 2,500 | $0.38117 | $952.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.35114 | $2,809.12 |
| 16,000 | $0.33439 | $5,350.24 |
| 24,000 | $0.32497 | $7,799.28 |
| 40,000 | $0.31347 | $12,538.80 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.72600 |

