1 kOhms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
RMCW-0612_View2

RMCW0612JT1K00

DigiKey Part Number
738-RMCW0612JT1K00TR-ND - Tape & Reel (TR)
738-RMCW0612JT1K00CT-ND - Cut Tape (CT)
738-RMCW0612JT1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCW0612JT1K00
Description
RES 1K OHM 5% 3/4W 0612
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCW0612JT1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,900
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.11700$1.17
25$0.09080$2.27
50$0.07680$3.84
100$0.06560$6.56
250$0.05424$13.56
500$0.04774$23.87
1,000$0.04258$42.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03437$171.85
10,000$0.03199$319.90
15,000$0.03083$462.45
25,000$0.02957$739.25
35,000$0.02885$1,009.75
50,000$0.02817$1,408.50
60,000$0.02785$1,671.00
120,000$0.02680$3,216.00
125,000$0.02674$3,342.50
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.26400