
WD2F144WB2R250 | |
|---|---|
DigiKey Part Number | WD2F144WB2R250-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WD2F144WB2R250 |
Description | CONN RCPT 144POS SMD GOLD |
Customer Reference | |
Detailed Description | 148 (144 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WD2F144WB2R250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 148 (144 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Mated Stacking Heights | 20.2mm | |
Height Above Board | 0.547" (13.89mm) | |
Base Product Number |



