
WA6F214VA1TR1800 | |
|---|---|
DigiKey Part Number | WA6F214VA1TR1800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WA6F214VA1TR1800 |
Description | CONN RCPT 214POS SMD GOLD |
Customer Reference | |
Detailed Description | 214 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 214 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.115" (2.92mm) | |
Base Product Number |

