
FA1010SA1-R8000 | |
|---|---|
DigiKey Part Number | 670-2870-2-ND - Tape & Reel (TR) 670-2870-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FA1010SA1-R8000 |
Description | CONN FPC 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | - | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.81600 | $18.16 |
| 25 | $1.70200 | $42.55 |
| 50 | $1.62060 | $81.03 |
| 100 | $1.54330 | $154.33 |
| 250 | $1.44656 | $361.64 |
| 500 | $1.37744 | $688.72 |
| 1,000 | $1.31169 | $1,311.69 |
| 2,500 | $1.22960 | $3,074.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.13280 | $9,062.40 |
| Unit Price without GST: | $2.14000 |
|---|---|
| Unit Price with GST: | $2.35400 |

