




DX4RNW5HJ3R1000 | |
|---|---|
DigiKey Part Number | 670-2792-2-ND - Tape & Reel (TR) 670-2792-1-ND - Cut Tape (CT) 670-2792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX4RNW5HJ3R1000 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DX4RNW5HJ3R1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Bottom Entry, Reverse Mount | |
Termination | Solder | |
Features | Potted, Solder Retention | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1.8A | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |


