DX07VN24WA2C1568 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 10,506
Unit Price: $3.01000
Datasheet
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount
DX07VN24WA2C1568
DX07VN24WA2C1568
USB Type-C Connectors DX07 Series

DX07VN24WA2C1568

DigiKey Part Number
670-3103-ND
Manufacturer
Manufacturer Product Number
DX07VN24WA2C1568
Description
CONN PLUG USB3.1 TYPEC 24POS SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
DX07VN24WA2C1568 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount
Mounting Feature
Flange, Vertical
Termination
Solder
Features
Board Guide, Pick and Place Cap
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$3.56000$3.56
10$3.02300$30.23
25$2.83320$70.83
50$2.69780$134.89
100$2.56870$256.87
250$2.40788$601.97
500$2.29294$1,146.47
1,568$2.11534$3,316.85
3,136$2.01445$6,317.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3.56000
Unit Price with GST:$3.91600