
C2777-WP12-S006VA1-R5000 | |
|---|---|
DigiKey Part Number | 670-C2777-WP12-S006VA1-R5000TR-ND - Tape & Reel (TR) 670-C2777-WP12-S006VA1-R5000CT-ND - Cut Tape (CT) 670-C2777-WP12-S006VA1-R5000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2777-WP12-S006VA1-R5000 |
Description | CONN RCPT 15A PCB 6 POS H0.7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 6 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.97200 | $9.72 |
| 25 | $0.91040 | $22.76 |
| 50 | $0.86680 | $43.34 |
| 100 | $0.82550 | $82.55 |
| 250 | $0.77372 | $193.43 |
| 500 | $0.73674 | $368.37 |
| 1,000 | $0.70155 | $701.55 |
| 2,500 | $0.65763 | $1,644.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62625 | $3,131.25 |
| 10,000 | $0.59638 | $5,963.80 |
| 15,000 | $0.57957 | $8,693.55 |
| 25,000 | $0.55908 | $13,977.00 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.25400 |

