
031-50969-011 | |
|---|---|
DigiKey Part Number | 031-50969-011-ND |
Manufacturer | |
Manufacturer Product Number | 031-50969-011 |
Description | CONTACT CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | - | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 266 | $2.30887 | $614.16 |
| Unit Price without GST: | $2.30887 |
|---|---|
| Unit Price with GST: | $2.53976 |

