
030-51304-003 | |
|---|---|
DigiKey Part Number | 030-51304-003-ND |
Manufacturer | |
Manufacturer Product Number | 030-51304-003 |
Description | CONN CONTACT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | - | |
Contact Form | - | |
Wire Gauge | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,137 | $0.79451 | $903.36 |
| Unit Price without GST: | $0.79451 |
|---|---|
| Unit Price with GST: | $0.87396 |

