
025-0507-000 | |
|---|---|
DigiKey Part Number | 025-0507-000-ND |
Manufacturer | |
Manufacturer Product Number | 025-0507-000 |
Description | CONN DUST COVER 18 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | N/MS Series Connectors | |
Shell Size - Insert | 18 | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.54798 | $547.98 |
| Unit Price without GST: | $0.54798 |
|---|---|
| Unit Price with GST: | $0.60278 |

