
21.640M | |
|---|---|
DigiKey Part Number | 2291-21.640M-ND |
Manufacturer | |
Manufacturer Product Number | 21.640M |
Description | CABLE GLAND RA M40 ZINC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Adapter, Elbow For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter, Elbow | |
For Use With/Related Products | - | |
Material | Zinc, Nickel Plated | |
Features | M40 Thread | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $32.15000 | $321.50 |
| Unit Price without GST: | $32.15000 |
|---|---|
| Unit Price with GST: | $35.36500 |

