
50011/7035/15 | |
|---|---|
DigiKey Part Number | 2291-50011/7035/15-ND |
Manufacturer | |
Manufacturer Product Number | 50011/7035/15 |
Description | CABLE GLAND 5-10MM PG11 POLYAMID |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG11 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.53900 | $15.39 |
| 25 | $1.44200 | $36.05 |
| 50 | $1.37320 | $68.66 |
| 100 | $1.30740 | $130.74 |
| 300 | $1.20980 | $362.94 |
| 500 | $1.16694 | $583.47 |
| 1,000 | $1.11122 | $1,111.22 |
| 2,500 | $1.04167 | $2,604.18 |
| Unit Price without GST: | $1.82000 |
|---|---|
| Unit Price with GST: | $2.00200 |


