
50.640 ES | |
|---|---|
DigiKey Part Number | 2291-50.640ES-ND |
Manufacturer | |
Manufacturer Product Number | 50.640 ES |
Description | CABLE GLAND 19-27MM M40 S STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M40x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.748" (19.00mm) | |
Outside Cable Diameter (Max) | 1.063" (27.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.74000 | $101.74 |
| 10 | $86.47100 | $864.71 |
| 30 | $80.02567 | $2,400.77 |
| 50 | $77.19560 | $3,859.78 |
| 100 | $73.51580 | $7,351.58 |
| Unit Price without GST: | $101.74000 |
|---|---|
| Unit Price with GST: | $111.91400 |


