
VBE100-06NO7 | |
|---|---|
DigiKey Part Number | VBE100-06NO7-ND |
Manufacturer | |
Manufacturer Product Number | VBE100-06NO7 |
Description | BRIDGE RECT 1P 600V 100A ECOPAC2 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Chassis Mount ECO-PAC2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 100 A | |
Voltage - Forward (Vf) (Max) @ If | 2.04 V @ 60 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 4800 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC2 | |
Supplier Device Package | ECO-PAC2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $34.09800 | $852.45 |
| Unit Price without GST: | $34.09800 |
|---|---|
| Unit Price with GST: | $37.50780 |

