


SRU6008DS2RP | |
|---|---|
DigiKey Part Number | 238-SRU6008DS2RPTR-ND - Tape & Reel (TR) 238-SRU6008DS2RPCT-ND - Cut Tape (CT) 238-SRU6008DS2RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU6008DS2RP |
Description | SCR 800V 8A TO-252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 8 A Sensitive Gate Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 5.1 A | |
Current - On State (It (RMS)) (Max) | 8 A | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.91400 | $29.14 |
| 100 | $2.01480 | $201.48 |
| 500 | $1.68626 | $843.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.37767 | $3,444.17 |
| Unit Price without GST: | $4.49000 |
|---|---|
| Unit Price with GST: | $4.93900 |

