R0577YC12E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: $0.00000
Datasheet
SCR 1.2 kV 1169 A Standard Recovery Chassis Mount W58
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R0577YC12E

DigiKey Part Number
238-R0577YC12E-ND
Manufacturer
Manufacturer Product Number
R0577YC12E
Description
SCR 1.2KV 1169A W58
Customer Reference
Detailed Description
SCR 1.2 kV 1169 A Standard Recovery Chassis Mount W58
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
200 mA
Voltage - On State (Vtm) (Max)
2.15 V
Current - On State (It (AV)) (Max)
577 A
Current - On State (It (RMS)) (Max)
1169 A
Current - Hold (Ih) (Max)
1 A
Current - Off State (Max)
60 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
6600A @ 50Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
TO-200AB, B-PuK
Supplier Device Package
W58
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.