EEE-FC1C220AR is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 1,395
Unit Price: $0.83000
Datasheet

Upgrade


Panasonic Industry
In Stock: 322
Unit Price: $0.83000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,134
Unit Price: $0.83000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9,681
Unit Price: $0.59000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,344
Unit Price: $0.65000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,979
Unit Price: $0.62000
Datasheet

Upgrade


Panasonic Industry
In Stock: 802
Unit Price: $0.56000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,838
Unit Price: $0.65000
Datasheet

Similar


Panasonic Industry
In Stock: 671
Unit Price: $0.71000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4,091
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10,864
Unit Price: $0.55000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5,589
Unit Price: $0.59000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.65000
Datasheet

Upgrade


Chemi-Con
In Stock: 64
Unit Price: $0.56000
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1C220AR

DigiKey Part Number
PCE4344TR-ND - Tape & Reel (TR)
PCE4344CT-ND - Cut Tape (CT)
PCE4344DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1C220AR
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1C220AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
71.25 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
1.8 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.42400$4.24
50$0.31300$15.65
100$0.27790$27.79
500$0.21686$108.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.20132$201.32
2,000$0.18497$369.94
3,000$0.17671$530.13
5,000$0.16751$837.55
7,000$0.16210$1,134.70
10,000$0.15687$1,568.70
12,000$0.15438$1,852.56
24,000$0.14596$3,503.04
25,000$0.14552$3,638.00
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.74800