IXGH15N120C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $5.92000
Datasheet

Similar


Infineon Technologies
In Stock: 151
Unit Price: $4.98000
Datasheet

Similar


Infineon Technologies
In Stock: 336
Unit Price: $7.01000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $9.24000
Datasheet

Similar


STMicroelectronics
In Stock: 230
Unit Price: $8.79000
Datasheet
IGBT 1200 V 30 A 150 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH15N120C

DigiKey Part Number
IXGH15N120C-ND
Manufacturer
Manufacturer Product Number
IXGH15N120C
Description
IGBT 1200V 30A TO-247AD
Customer Reference
Detailed Description
IGBT 1200 V 30 A 150 W Through Hole TO-247AD
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
3.8V @ 15V, 15A
Power - Max
150 W
Switching Energy
1.05mJ (off)
Input Type
Standard
Gate Charge
69 nC
Td (on/off) @ 25°C
25ns/150ns
Test Condition
960V, 15A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes