


IXGA12N120A3-TRL | |
|---|---|
DigiKey Part Number | 238-IXGA12N120A3-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXGA12N120A3-TRL |
Description | IGBT PT 1200V 22A TO-263 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 1200 V 22 A 100 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 22 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 12A | |
Power - Max | 100 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 20.4 nC | |
Td (on/off) @ 25°C | 35ns/62ns | |
Test Condition | 960V, 12A, 10Ohm, 15V | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.68088 | $2,144.70 |
| 1,600 | $2.61781 | $4,188.50 |
| Unit Price without GST: | $2.68088 |
|---|---|
| Unit Price with GST: | $2.94897 |

