
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Breakover | 5600V | |
Voltage - Off State | - | |
Current - Hold (Ih) | 20 mA | |
Number of Elements | 1 | |
Capacitance | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | FP-Case | |
Base Product Number |

