
DSP45-12AZ-TUB | |
|---|---|
DigiKey Part Number | 238-DSP45-12AZ-TUB-ND |
Manufacturer | |
Manufacturer Product Number | DSP45-12AZ-TUB |
Description | DIODE STANDARD 1200V 45A TO268AA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 45A Surface Mount TO-268AA (D3Pak-HV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 1.26 V @ 45 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 1200 V | |
Capacitance @ Vr, F | 18pF @ 400V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-268AA (D3Pak-HV) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $7.72500 | $231.75 |
| Unit Price without GST: | $7.72500 |
|---|---|
| Unit Price with GST: | $8.49750 |

