Diode Array 1 Pair Series Connection 1200 V 28A Surface Mount TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSP25-12AT-TUB

DigiKey Part Number
DSP25-12AT-TUB-ND
Manufacturer
Manufacturer Product Number
DSP25-12AT-TUB
Description
DIODE ARRAY GP 1200V 28A TO268AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1200 V 28A Surface Mount TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
28A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 55 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 1200 V
Operating Temperature - Junction
-40°C ~ 180°C
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
TO-268AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tube
QuantityUnit PriceExt Price
30$7.80933$234.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$7.80933
Unit Price with GST:$8.59026