

LBA127L | |
---|---|
DigiKey Part Number | LBA127L-ND |
Manufacturer | |
Manufacturer Product Number | LBA127L |
Description | RELAY SPST-NO/NC 150MA 0-250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO + SPST-NC (1 Form A and B) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
10 | $9.09300 | $90.93 |
25 | $8.68320 | $217.08 |
50 | $8.38540 | $419.27 |
100 | $8.09760 | $809.76 |
250 | $7.73220 | $1,933.05 |
500 | $7.46660 | $3,733.30 |
1,000 | $7.20988 | $7,209.88 |
Unit Price without GST: | $10.21000 |
---|---|
Unit Price with GST: | $11.23100 |