Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LAA125

DigiKey Part Number
212-LAA125-ND
Manufacturer
Manufacturer Product Number
LAA125
Description
SSR RELAY SPST-NO 170MA 0-350V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 350 V
Load Current
170 mA
On-State Resistance (Max)
16 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Factory Stock: 650
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$6.85000$6.85
10$6.10100$61.01
25$5.82640$145.66
50$5.62660$281.33
100$5.43360$543.36
250$5.18848$1,297.12
500$5.01028$2,505.14
1,000$4.83810$4,838.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$6.85000
Unit Price with GST:$7.53500