
VG95234KK6 | |
|---|---|
DigiKey Part Number | VG95234KK6-ND |
Manufacturer | |
Manufacturer Product Number | VG95234KK6 |
Description | CONN CABLE CLAMP SZ14S 3/4-20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 3/4-20 UNEF-2B 14S |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.437" (11.10mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 14S | |
Thread Size | 3/4-20 UNEF-2B | |
Cable Exit | 180° | |
Material | - | |
Plating | - | |
Shielding | Unshielded | |
Color | - | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | VG95234 Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $44.75240 | $1,118.81 |
| Unit Price without GST: | $44.75240 |
|---|---|
| Unit Price with GST: | $49.22764 |

