
VG95234KK12 | |
|---|---|
DigiKey Part Number | VG95234KK12-ND |
Manufacturer | |
Manufacturer Product Number | VG95234KK12 |
Description | CONN CABLE CLAMP SZ18-22 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 18, 20, 22 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.622" ~ 0.748" (15.80mm ~ 19.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 18, 20, 22 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | - | |
Plating | - | |
Shielding | Unshielded | |
Color | - | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | VG95234 Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $47.57600 | $1,189.40 |
| Unit Price without GST: | $47.57600 |
|---|---|
| Unit Price with GST: | $52.33360 |


