
TBFH14S6PS200 | |
|---|---|
DigiKey Part Number | TBFH14S6PS200-ND |
Manufacturer | |
Manufacturer Product Number | TBFH14S6PS200 |
Description | CONN ADAPTER 6P-6P F-M PNL MNT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 6/6 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 14S-6 | |
Shell Size - Insert (Convert To) | 14S-6 | |
Number of Positions (Convert From) | 6 | |
Number of Positions (Convert To) | 6 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Housing Material | Steel | |
Housing Color | Clear | |
Features | Hermetically Sealed | |
Ingress Protection | - | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Operating Temperature | -54°C ~ 150°C | |
Orientation (Convert From) | N (Normal) | |
Orientation (Convert To) | N (Normal) | |
Material Flammability Rating | - | |
Housing Finish | Chromate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $2,462.80400 | $61,570.10 |
| Unit Price without GST: | $2,462.80400 |
|---|---|
| Unit Price with GST: | $2,709.08440 |

