PV74L20-16SL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $961.23080

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $511.65560

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: $0.00000
Image for PV74L20-16SL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV74L20-16SL

DigiKey Part Number
PV74L20-16SL-ND
Manufacturer
Manufacturer Product Number
PV74L20-16SL
Description
CONN RCPT HSG FMALE 16POS PNL MT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
16
Shell Size - Insert
20-16
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
25$511.65560$12,791.39
Unit Price without GST:$511.65560
Unit Price with GST:$562.82116