D-Sub Cable Assembly D-Type, Nano-D Yellow, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDD-9S0PY18T-A174

DigiKey Part Number
1003-NDD-9S0PY18T-A174-ND
Manufacturer
Manufacturer Product Number
NDD-9S0PY18T-A174
Description
CABLE ASSY D-NANO-D 9P 457.2MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D Yellow, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Nano-D
Number of Positions
9
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Yellow, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$314.63000$314.63
10$267.47900$2,674.79
25$250.75400$6,268.85
50$245.87800$12,293.90
Manufacturers Standard Package
Unit Price without GST:$314.63000
Unit Price with GST:$346.09300