
MDSM-25PE-Z7-VR17 | |
|---|---|
DigiKey Part Number | 1003-MDSM-25PE-Z7-VR17-ND |
Manufacturer | |
Manufacturer Product Number | MDSM-25PE-Z7-VR17 |
Description | CONN MICRO-D PLUG 25POS R/A SLDR |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2.5A | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.19000 | $39.19 |
| 17 | $32.09235 | $545.57 |
| 34 | $30.56118 | $1,039.08 |
| 51 | $29.69941 | $1,514.67 |
| 102 | $28.28284 | $2,884.85 |
| 255 | $26.51408 | $6,761.09 |
| 510 | $25.25029 | $12,877.65 |
| Unit Price without GST: | $39.19000 |
|---|---|
| Unit Price with GST: | $43.10900 |

