Image for MDM-69PR074K-F300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-69PR074K-F300

DigiKey Part Number
1003-MDM-69PR074K-F300-ND
Manufacturer
Manufacturer Product Number
MDM-69PR074K-F300
Description
CONN MICRO-D PLUG 69POS
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
69
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1,348.78000$1,348.78
10$1,207.96600$12,079.66
Manufacturers Standard Package
Unit Price without GST:$1,348.78000
Unit Price with GST:$1,483.65800