
M83513/17-G02NP | |
|---|---|
DigiKey Part Number | M83513/17-G02NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/17-G02NP |
Description | CABLE ASSY D TO MIC D 51POS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | M83513/17-G02NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 51 | |
Length | - | |
Shielding | Unshielded | |
Color | - | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $409.48700 | $4,094.87 |
| Unit Price without GST: | $409.48700 |
|---|---|
| Unit Price with GST: | $450.43570 |


