
M83513/10-F03NP | |
|---|---|
DigiKey Part Number | M83513/10-F03NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-F03NP |
Description | CABLE ASSY D TO MIC D 37POS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 37 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-F03NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $335.68600 | $3,356.86 |
| Unit Price without GST: | $335.68600 |
|---|---|
| Unit Price with GST: | $369.25460 |


