Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position
M24308/4-266F-view2

M24308/4-266F

DigiKey Part Number
1003-M24308/4-266F-ND
Manufacturer
Manufacturer Product Number
M24308/4-266F
Description
CONN D-SUB HD HOUSING PLUG 44POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
44
Number of Rows
3
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 150°C
Mating Cycles
500
Dielectric Material
Thermoplastic
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$43.91000$43.91
10$37.31300$373.13
25$34.97640$874.41
50$33.30780$1,665.39
100$31.71920$3,171.92
250$29.73544$7,433.86
500$28.52070$14,260.35
Manufacturers Standard Package
Unit Price without GST:$43.91000
Unit Price with GST:$48.30100