Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-483F | |
|---|---|
DigiKey Part Number | 1003-M24308/2-483F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-483F |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Connector Style D-Sub | Mating Cycles 500 |
Connector Type Receptacle for Female Contacts | Dielectric Material Thermoplastic |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAA15SA197F0 | ITT Cannon, LLC | 1,281 | 1003-DAA15SA197F0-ND | $2.82000 | Parametric Equivalent |
| M24308/2-282F | ITT Cannon, LLC | 45 | 1003-M24308/2-282F-ND | $27.47000 | Parametric Equivalent |
| M24308/2-282Z | ITT Cannon, LLC | 59 | 1003-M24308/2-282Z-ND | $22.84000 | Parametric Equivalent |
| C&P15F | L-com | 8 | 5073-C&P15F-ND | $5.97000 | Parametric Equivalent |
| C&P15F-TRAY | L-com | 0 | 5073-C&P15F-TRAY-ND | $157.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $22.69320 | $2,269.32 |
| Unit Price without GST: | $22.69320 |
|---|---|
| Unit Price with GST: | $24.96252 |







