
KPT06F18-32S | |
|---|---|
DigiKey Part Number | 1003-KPT06F18-32S-ND |
Manufacturer | |
Manufacturer Product Number | KPT06F18-32S |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 32 | Features Strain Relief |
Shell Size - Insert 18-32 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.63000 | $154.63 |
| 10 | $131.43600 | $1,314.36 |
| 25 | $123.21440 | $3,080.36 |
| 50 | $117.34020 | $5,867.01 |
| 100 | $111.74770 | $11,174.77 |
| Unit Price without GST: | $154.63000 |
|---|---|
| Unit Price with GST: | $170.09300 |

