


KPT06A22-21S | |
|---|---|
DigiKey Part Number | 2266-KPT06A22-21S-ND |
Manufacturer | |
Manufacturer Product Number | KPT06A22-21S |
Description | CONN PLUG FMALE 21P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 21 | |
Shell Size - Insert | 22-21 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 1000VAC, 1400VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.70000 | $89.70 |
| 5 | $88.02600 | $440.13 |
| 9 | $86.36444 | $777.28 |
| 18 | $84.70278 | $1,524.65 |
| 50 | $83.05580 | $4,152.79 |
| 100 | $73.47080 | $7,347.08 |
| Unit Price without GST: | $89.70000 |
|---|---|
| Unit Price with GST: | $98.67000 |

