
KPT06A16-8S | |
|---|---|
DigiKey Part Number | 1003-KPT06A16-8S-ND |
Manufacturer | |
Manufacturer Product Number | KPT06A16-8S |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 8 | Current Rating (Amps) 13A |
Shell Size - Insert 16-8 | Voltage Rating 1000VAC, 1400VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.03000 | $107.03 |
| 10 | $90.97500 | $909.75 |
| 25 | $85.28200 | $2,132.05 |
| 50 | $81.21560 | $4,060.78 |
| 100 | $77.34400 | $7,734.40 |
| Unit Price without GST: | $107.03000 |
|---|---|
| Unit Price with GST: | $117.73300 |

